130108 - Molex - Task Lighting
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Lamp Type | Illumination Color | Wavelength/Color Temperature | Supply Voltage - Min | Supply Voltage - Max | Luminous Flux | Length | Width | Height | IP Rating | Power Rating | Connection Method | Mounting Style | Housing Material | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Twin Tube | Fluorescent | White | 12 V AC/DC | 6300 lm | 636 mm | 80 W | Strap | 130108 | ||||||||||
0In Stock | Twin Tube | Fluorescent | 12600 lm | 1.39 m | 160 W | Bracket | 130108 | ||||||||||||
0In Stock | Hand Lamp | Fluorescent | 110 VAC | 2000 lm | 552.45 mm | 27 W | Hand Held | 130108 | |||||||||||
0In Stock | Twin Tube | Fluorescent | 5700 K | 1.39 m | 82.55mm | 64 W | Bracket | 130108 | |||||||||||
0In Stock | Tube Light | Fluorescent | 6300 lm | 955.55 mm | 80 W | Bracket | 130108 | ||||||||||||
0In Stock | Tube Light | LED | Cool White | 7200 lm | 1.22 m | 72 W | Strap | 130108 | |||||||||||
0In Stock | Tube Light | LED | White | 5500 K | 7200 lm | 1.22 m | 72 W | Strap | 130108 | ||||||||||
0In Stock | Hand Lamp | Fluorescent | 1800 lm | 444.5 mm | 26 W | Free Hanging | Rubber | 130108 | |||||||||||
0In Stock | Hand Lamp | Fluorescent | White | 120 VAC | 910 lm | 411.73 mm | 15 W | Free Hanging | 130108 | ||||||||||
0In Stock | Hand Lamp | Fluorescent | 120 VAC | 2000 lm | 552.45 mm | 27 W | Hand Held | Rubber | 130108 | ||||||||||
0In Stock | Twin Tube | Fluorescent | 120 VAC | 2970 lm | 636 mm | 80 W | Bracket | 130108 | |||||||||||
0In Stock | Twin Tube | Fluorescent | 120 VAC | 12600 lm | 1.39 m | 160 W | Strap | 130108 | |||||||||||
0In Stock | Work Light | Fluorescent | 120 VAC | 12600 lm | 1.39 m | 160 W | Strap | 130108 | |||||||||||
0In Stock | Tube Light | LED | 5500 K | 7200 lm | 1.22 m | 101.6 mm | 72 W | Strap | 130108 | ||||||||||
0In Stock | Tube Light | LED | 5500 K | 3600 lm | 610 mm | 101.6 mm | 40 W | Strap | 130108 | ||||||||||
0In Stock | Tube Light | Fluorescent | Cool White | 1.73 m | 128 W | Strap | 130108 | ||||||||||||
0In Stock | Machine Light | Fluorescent | White | 2000 lm | 552.45 mm | 57.15 mm | 27 W | Magnetic-Bracket | Rubber | 130108 | |||||||||
0In Stock | Tube Light | Fluorescent | 11400 lm | 1.73 m | 128 W | Bracket | 130108 | ||||||||||||
0In Stock | Machine Light | Fluorescent | 24 VDC | 900 lm | 552.45 mm | 13 W | Magnetic-Bracket | 130108 | |||||||||||
0In Stock | Twin Tube | Fluorescent | 12 V AC/DC | 5300 lm | 1.39 m | 82.55mm | 64 W | Bracket | 130108 | ||||||||||
0In Stock | Twin Tube | Fluorescent | 625.35 mm | 30 W | Bracket | 130108 | |||||||||||||
0In Stock | Hand Lamp | Fluorescent | Cool White | 120 VAC | 342.9 mm | 13 W | Free Hanging | 130108 | |||||||||||
0In Stock | Twin Tube | Fluorescent | White | 12 VAC/DC | 5300 lm | 1.39 m | 82.55 mm | 64 W | Strap | 130108 | |||||||||
0In Stock | Twin Tube | Fluorescent | 120 VAC | 5300 lm | 636 mm | 80 W | Bracket | Rubber | 130108 | ||||||||||
Not Available Online | Machine Light | Fluorescent | White | 2970 lm | 798.83 mm | 57.15mm | 40 W | Screw-Bracket | Rubber | 130108 |
- 1
- 2