Buzzers & Audio Indicators - Industrial
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Sound Pressure Level | Tone | Frequency | Voltage Rating | Current Rating | Termination Style | Mounting Style | IP Rating | Dimensions | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149In Stock | Alarms | Pull Switch | 36 V | Screw | ||||||||||||
Mfr: 4112-RC000 TTI: 4112-RC000 Littelfuse Availability: 0In StockBuzzers & Audio Indicators - Industrial DUAL ALARM 12V | 0In Stock | Alarms | Dual | 12 VDC | Screw | Flange Mount | 47.6 mm x 25.4 mm x 34.1 mm | |||||||||
0In Stock | Alarms | Buzzer Alarm | 90 dB | 12 VDC | Screw | Flange Mount | 49.05 mm x 49.87 mm x 65.6 mm | |||||||||
0In Stock | Alarms | Dual | 90 dB | 12 VDC | Blade | 50.4 mm x 30.3 mm x 23.66 mm | ||||||||||
0In Stock | Buzzer | 6 V | M2BJ-B | M2BJB06C | ||||||||||||
0In Stock | Buzzers | Self-Drive Piezoelectric | 80 dB | Continuous | 2 kHz | 24 VAC/24 VDC | 7 mA | Solder Lug | Panel Mount | IP40 | 24 mm x 18 mm x 38 mm | M2BJ-B | 1181292 M2BJB24 | |||
Mfr: M2BJ-BH06D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 6VAD/DC BUZZER HIGH PITCHED | 0In Stock | Buzzers | Self-Drive Piezoelectric | 95 dB | Continuous | 3 kHz | 6 VAC/6 VDC | 50 mA | Solder Lug | Panel Mount | IP40 | 26 mm x 20 mm x 44.5 mm | M2BJ-B | M2BJBH06D | ||
Mfr: M2BJ-BH24D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial Buzzer | 0In Stock | Buzzers | Self-Drive Piezoelectric | 95 dB | Continuous | 3 kHz | 24 VAC/24 VDC | 50 mA | Solder Lug | Panel Mount | IP40 | 26 mm x 20 mm x 44.5 mm | M2BJ-B | M2BJBH24D | ||
Mfr: M2BJ-BH24E-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 12-24DC BUZZER H-SHORT/LONG SOUND | 0In Stock | Buzzers | Buzzer | 95 dB | 3 kHz | 24 V | 50 mA | IP40 | M2BJ-B | M2BJBH24ED | ||||||
0In Stock | Buzzers | 12 VAC/12 VDC | Screw | Panel Mount | ||||||||||||
Mfr: M2BJ-BH24D-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 24VDC ALARM | 0In Stock | Buzzers | Self-Drive Piezoelectric | 95 dB | Continuous | 3 kHz | 24 VDC | 50 mA | Solder Lug | Panel Mount | IP40 | 26 mm x 20 mm x 44.5 mm | M2BJ-B | M2BJBH24DD | ||
0In Stock | Buzzers | Buzzer | 80 dB | 2 kHz | 24 V | 7 mA | Solder Tab | IP40 | 38 mm L x 22 mm W x 18 mm H | M2BJ-B | M2BJB24A | |||||
Mfr: M2BJ-B24-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial 12-24DC BUZZER | 0In Stock | Buzzers | Self-Drive Piezoelectric | 80 dB | Continuous | 2 kHz | 24 VDC | 7 mA | Solder Lug | Panel Mount | IP40 | 24 mm x 18 mm x 38 mm | M2BJ-B | M2BJB24D | ||
0In Stock | Buzzers | Buzzer | 80 dBA | Continuous | 4 kHz | 24 V | Solder Tab | Flush Mount | 22 mm L x 24 mm W x 28.5 mm H | M2BJ-B | M2BJB24B | |||||
0In Stock | M2BJBTH | |||||||||||||||
Mfr: 4124-RD000-BX TTI: Not Assigned Littelfuse Availability: 0In StockBuzzers & Audio Indicators - Industrial | 0In Stock | Alarms | Dual | 24 VDC | ||||||||||||
Mfr: VSR-32773-000 TTI: Not Assigned Knowles Availability: Not Available OnlineBuzzers & Audio Indicators - Industrial | Not Available Online | Sirens | Mini Siren | Wire Lead | ||||||||||||
0In Stock | Buzzers | Acoustic Element | Beep | 24 VAC to 240 VAC, 24 VDC to 240 VDC | 85 mA | Push-In | Panel Mount | IP40 | ||||||||
0In Stock | Buzzers | Self-Drive Piezoelectric | 80 dB | Intermittent | 2 kHz | 6 VAC/6 VDC | 7 mA | Solder Lug | Panel Mount | IP40 | 24 mm x 18 mm x 38 mm | M2BJ-B | M2BJB06 | |||
Mfr: M2BJ-BH24E TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBuzzers & Audio Indicators - Industrial BUZZER | 0In Stock | Buzzers | Self-Drive Piezoelectric | 95 dB | Intermittent | 3 kHz | 24 VAC/24 VDC | 50 mA | Solder Lug | Panel Mount | IP40 | 26 mm x 20 mm x 44.5 mm | M2BJ-B | M2BJBH24E | ||
0In Stock | Buzzers | Acoustic Element | Beep | 24 VAC to 240 VAC, 24 VDC to 240 VDC | 85 mA | Push-In | Panel Mount | IP40 | ||||||||
Not Available Online | Acoustic Signal Device | Buzzer | 90 dBA | Alternating, Beep, Continuous, Emergency Beep, Pulse, Sinusoidal, Sweep | 24 VDC | 81 mA | 5-Pin M12 Connector | Thread Mount | IP66, IP67, IP69, IP6K9K | 50 mm x 55 mm | ||||||
0In Stock | Buzzers | 240 VAC | Screw | Panel Mount | ||||||||||||
0In Stock | Buzzers | 24 VAC/24 VDC | Screw | Panel Mount | ||||||||||||
0In Stock | Buzzers | 240 VAC | Screw | Panel Mount | 2489542-3 |