IB IL TEMP - Temperature Controllers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Inputs | Number of Outputs | Input Type | Output Type | Mounting Style | Supply Voltage - Min | Supply Voltage - Max | Size | IP Rating | Series | Termination Style | Display Type | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IP20 | IB IL TEMP | - 25 C | + 60 C | IB_IL_TEMP_4/8_RTD/EF-PAC IBILTEMP48RTDEFPAC | |||||||||||||
Not Available Online | IP20 | IB IL TEMP | - 25 C | + 60 C | IB_IL_TEMP_4/8_RTD-EF-XC-PAC IBILTEMP48RTDEFXCPAC | |||||||||||||
Not Available Online | IP20 | IB IL TEMP | - 25 C | + 55 C | IB_IL_TEMP_2_UTH-XC-PAC IBILTEMP2UTHXCPAC | |||||||||||||
Not Available Online | 2 Input | 2 Output | RTD | DIN Rail Mount | 24 VDC | 24 VDC | 136.8 mm x 12.2 mm | IP20 | IB IL TEMP | Spring Terminal | None | - 25 C | + 55 C | IB_IL_TEMP_2_RTD-XC-PAC IBILTEMP2RTDXCPAC |