E5CSV - Temperature Controllers
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Inputs | Number of Outputs | Input Type | Output Type | Mounting Style | Supply Voltage - Min | Supply Voltage - Max | Size | IP Rating | Series | Termination Style | Display Type | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E5CSV-Q1T AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineTemperature Controllers 100-240 VAC 1/16 DIN VOLTAGE 1 ALARM | Not Available Online | 1 Input | 1 Output | Thermocouple | Relay | Panel Mount | 100 VAC | 240 VAC | 48 mm x 48 mm | IP66 | E5CSV | Screw | 7-Segment, 3.5-Digit | - 99 C | + 1700 C | E5CSVQ1TAC100240 | ||
Mfr: E5CSV-R1TD AC/DC24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineTemperature Controllers 24 VAC/DC 1/16 DIN RELAY 1 ALARM | Not Available Online | E5CSV | E5CSVR1TDACDC24 |
- 1
- 2