ILC - Programmable Logic Controllers - PLCs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ILC | IP20 | - 25 C | + 55 C | ILC_350_PN ILC350PN | ||||||||||||||
Not Available Online | PLC Module | ILC | IP20 | - 25 C | + 55 C | ILC_370_PN_2TX-IB/M ILC370PN2TXIBM | |||||||||||||
Not Available Online | 8 | 1 | 24 V | 24 V | ILC | IP20 | - 25 C | + 55 C | 71.5 mm x 182 mm x 140.5 mm | ILC_350_ETH/M ILC350ETHM |