IBS RL 24 - Programmable Logic Controllers - PLCs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 32 V | 18.5 V | M12 | IBS RL 24 | 0 C | + 55 C | IBS_RL_24_BK_RB-LK-LK IBSRL24BKRBLKLK |