IBS IL 24 - Programmable Logic Controllers - PLCs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bus Coupler | IBS IL 24 | IP20 | - 25 C | + 55 C | IBS_IL_24_BK-LK/45-PAC IBSIL24BKLK45PAC | |||||||||||||
0In Stock | Bus Coupler | IBS IL 24 | IP20 | - 25 C | + 55 C | IBS_IL_24_BK-DSUB-PAC IBSIL24BKDSUBPAC | |||||||||||||
Not Available Online | 30 V | 19.2 v | INTERBUS | IBS IL 24 | - 25 C | + 55 C | IBS_IL_24_BK-T/U-PAC IBSIL24BKTUPAC | ||||||||||||
Not Available Online | Branch Terminal Block | IBS IL 24 | - 25 C | + 55 C | IBS_IL_24_RB-LK IBSIL24RBLK | ||||||||||||||
Not Available Online | Bus Coupler | IBS IL 24 | IP20 | - 25 C | + 55 C | IBS_IL_24_BK-T/U-XC-PAC IBSIL24BKTUXCPAC | |||||||||||||
Not Available Online | Communication Module | IBS IL 24 | IP20 | - 25 C | + 55 C | IBS_IL_24_RB-T-XC-PAC IBSIL24RBTXCPAC | |||||||||||||
Not Available Online | 30 V | 19.2 V | INTERBUS | IBS IL 24 | - 25 C | + 55 C | IBS_IL_24_BK_RB-LK-PAC IBSIL24BKRBLKPAC |