IB IL TEMP - Programmable Logic Controllers - PLCs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Temperature Control Module | 2 Input | 2 Output | DIN Rail Mount | 24 VDC | 24 VDC | RTD, Thermocouple | None | IB IL TEMP | IP20 | - 25 C | + 55 C | 136.8 mm x 12.2 mm | IB_IL_TEMP_2_RTD-PAC IBILTEMP2RTDPAC | |||||
0In Stock | Temperature Control Module | 2 Input | 2 Output | DIN Rail Mount | 24 VDC | 24 VDC | RTD, Thermocouple | None | IB IL TEMP | IP20 | - 25 C | + 55 C | 136.8 mm x 12.2 mm | IB_IL_TEMP_2_UTH-PAC IBILTEMP2UTHPAC | |||||
0In Stock | IB IL TEMP | IP20 | - 25 C | + 55 C | IB_IL_TEMP_4/8_RTD-PAC IBILTEMP48RTDPAC |