IB IL RS - Programmable Logic Controllers - PLCs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IB IL RS | IP20 | - 25 C | + 55 C | IB_IL_RS_485/422-PRO-PAC IBILRS485422PROPAC | ||||||||||||||
0In Stock | IB IL RS | IP20 | - 25 C | + 55 C | IB_IL_RS_232-PAC IBILRS232PAC | ||||||||||||||
0In Stock | IB IL RS | IP20 | - 25 C | + 55 C | IB_IL_RS_232-PRO-PAC IBILRS232PROPAC | ||||||||||||||
0In Stock | IB IL RS | IP20 | - 25 C | + 55 C | IB_IL_RS_485/422-PAC IBILRS485422PAC |