IB IL AO - Programmable Logic Controllers - PLCs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IB IL AO | IP20 | - 25 C | + 55 C | IB_IL_AO_2/UI-PAC IBILAO2UIPAC | ||||||||||||||
Not Available Online | IB IL AO | IP20 | - 25 C | + 55 C | IB_IL_AO_4/8/U/BP-XC-PAC IBILAO48UBPXCPAC | ||||||||||||||
Not Available Online | IB IL AO | IP20 | - 25 C | + 55 C | IB_IL_AO_1/SF-XC-PAC IBILAO1SFXCPAC |