IB IL 400 - Programmable Logic Controllers - PLCs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IB IL 400 | IP20 | - 25 C | + 55 C | IB_IL_400_ELR_1-3A IBIL400ELR13A | ||||||||||||||
0In Stock | IB IL 400 | IP20 | - 25 C | + 55 C | IB_IL_400_MLR_1-8A IBIL400MLR18A |