D7 - Programmable Logic Controllers - PLCs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D7F-S01-05 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs Sensor Parts | 0In Stock | D7 | D7FS0105 | ||||||||||||||||
0In Stock | D7 | D7FC01 | |||||||||||||||||
0In Stock | DIN Rail Mount | 24 VDC | 12 VDC | NPN Open Collector | D7 | 75 mm x 72.4 mm x 45 mm | D7FC03 |