Programmable Logic Controllers - PLCs
2,376 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS1W-OD291 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | CS1 | CS1WOD291 | ||||||||||||||||
0In Stock | 8 Input | 4 Output | DIN Rail Mount | 100 VAC | 100 VAC | Relay | None | 103.5 mm x 80.5 mm x 60 mm | NLC-050-100A-08I-04QRA-05A NLC050100A08I04QRA05A | ||||||||||
Not Available Online | Bus Coupler | IL S3 | IP20 | - 25 C | + 60 C | IL_S3_BK_DI8_DO4_2TX-PAC ILS3BKDI8DO42TXPAC | |||||||||||||
Not Available Online | DIN Rail Mount | 24 VDC | 24 VDC | 71.5 mm x 80 mm x 119.8 mm | ILC_150_VLC ILC150VLC | ||||||||||||||
0In Stock | Temperature Control Module | 2 Input | 2 Output | DIN Rail Mount | 24 VDC | 24 VDC | RTD, Thermocouple | None | IB IL TEMP | IP20 | - 25 C | + 55 C | 136.8 mm x 12.2 mm | IB_IL_TEMP_2_UTH-PAC IBILTEMP2UTHPAC | |||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DI_8/T2-PAC IBIL24DI8T2PAC | ||||||||||||||
Not Available Online | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DI_16-NPN-PAC IBIL24DI16NPNPAC | ||||||||||||||
Not Available Online | Communication Module | IBS IL | - 25 C | + 55 C | IBS_IL_24_RB-T-2MBD-PAC IBSIL24RBT2MBDPAC | ||||||||||||||
Not Available Online | Temperature Control Module | IP20 | - 25 C | + 60 C | AXL_F_RTD8_1F AXLFRTD81F | ||||||||||||||
Not Available Online | IP20 | - 25 C | + 55 C | IB_IL_24_DO_32/HD-2MBD-PAC IBIL24DO32HD2MBDPAC | |||||||||||||||
Mfr: NX701-1700 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | NX7011700 | |||||||||||||||||
0In Stock | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_LPSDO_8_V2-PAC IBIL24LPSDO8V2PAC | ||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: NX701-1720 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | NX7011720 | |||||||||||||||||
Mfr: CS1D-CPU68HA TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineProgrammable Logic Controllers - PLCs | Not Available Online | CS1DCPU68HA | |||||||||||||||||
0In Stock | IB IL 24 | IB_IL_24_SEG/F-D-PAC IBIL24SEGFDPAC | |||||||||||||||||
Not Available Online | IB IL 24 | IP20 | - 25 C | + 55 C | IB_IL_24_DI_32/HD-PAC IBIL24DI32HDPAC | ||||||||||||||
Not Available Online | Inline Power Terminal | IB IL 230 | IB_IL_230_PWR_IN-PAC IBIL230PWRINPAC | ||||||||||||||||
0In Stock | IB IL 24 | IB_IL_24_SEG-ELF-PAC IBIL24SEGELFPAC | |||||||||||||||||
Not Available Online | IB IL | IP20 | - 25 C | + 55 C | IB_IL_AO_4/8/U/BP-2MBD-PAC IBILAO48UBP2MBDPAC | ||||||||||||||
0In Stock | IB_IL_24_PWR_IN/F-PAC IBIL24PWRINFPAC | ||||||||||||||||||
Not Available Online | IB IL | IP20 | - 25 C | + 55 C | IB_IL_120_DI_1-PAC IBIL120DI1PAC | ||||||||||||||
0In Stock | IB IL 24 | IB_IL_24_PWR_IN/2-F-PAC IBIL24PWRIN2FPAC | |||||||||||||||||
0In Stock | IP20 | - 25 C | + 55 C | IB_IL_24_DO_16-PAC/SN IBIL24DO16PACSN | |||||||||||||||
0In Stock | Inline Power Terminal | IB_IL_24_PWR_IN/PS-PAC IBIL24PWRINPSPAC |