Programmable Logic Controllers - PLCs
2,431 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Inputs | Number of Outputs | Mounting Style | Supply Voltage - Max | Supply Voltage - Min | Input Type | Output Type | Interface Type | Display Type | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Size |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFPXHC30TD TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | 16 Input | 14 Output | DIN Rail Mount | 24 VDC | FP-XH | 0 C | + 55 C | ||||||||||
Mfr: AFPXHC60RD TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | 32 Input | 28 Output | DIN Rail Mount | 24 VDC | FP-XH | 0 C | + 55 C | ||||||||||
Mfr: AFPXHC60TD TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | 32 Input | 28 Output | DIN Rail Mount | 24 VDC | FP-XH | 0 C | + 55 C | ||||||||||
0In Stock | 32 Output | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | |||||||||||
Mfr: AFP0RC14RS TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | Expansion Module | 8 Input | 6 Output | DIN Rail Mount | 10 V | - 10 V | USB | FP0R | 0 C | + 55 C | |||||||
Mfr: AFP0RC16CT TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | Expansion Module | 8 Input | 8 Output | DIN Rail Mount | 10 V | - 10 V | USB | FP0R | 0 C | + 55 C | |||||||
Mfr: AFP0RC32CP TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | Expansion Module | 16 Input | 16 Output | DIN Rail Mount | 10 V | - 10 V | USB | FP0R | 0 C | + 55 C | |||||||
0In Stock | Expansion Module | 16 Input | 16 Output | DIN Rail Mount | 10 V | - 10 V | USB | FP0R | 0 C | + 55 C | ||||||||
0In Stock | Expansion Module | 16 Input | 16 Output | DIN Rail Mount | 10 V | - 10 V | USB | FP0R | 0 C | + 55 C | ||||||||
Mfr: AFP7EXPC03 TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | |||||||||||
0In Stock | 4 Input | 8 Output | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | ||||||||||
0In Stock | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | ||||||||||||
0In Stock | 1 Output | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | |||||||||||
0In Stock | Expansion Module | 8 Input | DIN Rail Mount | 24 VDC | Bluetooth, Ethernet, USB, WiFi | FP0H | 0 C | + 55 C | ||||||||||
Mfr: AFP0RC10CRM TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | Expansion Module | 6 Input | 4 Output | DIN Rail Mount | 10 V | - 10 V | USB | FP0R | 0 C | + 55 C | |||||||
Mfr: AFP7MC64EC TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | DIN Rail Mount | 24 V | 5 V | FP7 | 0 C | + 55 C | |||||||||||
Mfr: AGM1XY64D2P TTI: Not Assigned Panasonic Industry Availability: 0In StockProgrammable Logic Controllers - PLCs | 0In Stock | Digital I/O Expansion Module | ||||||||||||||||
Not Available Online | Adapter | DIN Rail Mount | 30 VAC, 60 VDC | IP00, IP54 | - 20 C | + 60 C | 127.5 mm x 39.4 mm x 54.8 mm | |||||||||||
Not Available Online | Adapter | DIN Rail Mount | 30 VAC, 60 VDC | IP00, IP54 | - 20 C | + 60 C | 127.5 mm x 39.4 mm x 54.8 mm | |||||||||||
Not Available Online | System Cable | 250 VAC/DC | IP20, IP54 | - 20 C | + 60 C | |||||||||||||
Not Available Online | Adapter | DIN Rail Mount | 30 VAC, 60 VDC | IP00, IP54 | - 20 C | + 60 C | 127.5 mm x 39.4 mm x 54.8 mm | |||||||||||
Not Available Online | Adapter | DIN Rail Mount | 30 VAC, 60 VDC | IP00, IP54 | - 20 C | + 60 C | 127.5 mm x 39.4 mm x 54.8 mm | |||||||||||
Not Available Online | Adapter | DIN Rail Mount | 30 VAC, 60 VDC | IP00, IP54 | - 20 C | + 60 C | 127.5 mm x 39.4 mm x 54.8 mm | |||||||||||
Not Available Online | System Cable | 250 VAC/DC | IP20, IP54 | - 20 C | + 60 C | |||||||||||||
Not Available Online | Mounting Holder | 494.4 mm x 295 mm x 147.6 mm |