Littelfuse - Level Controllers
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Analog / Digital | Operating Supply Voltage | Display Type | Output Type | Size | Features | Number of Inputs | Number of Outputs | Supply Voltage - Max | Supply Voltage - Min |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LLC5 | Liquid Level Controller | Analog | None | 1 Input | 1 Output | 120 VAC | 120 VAC | ||||||||
0In Stock | LLC5 | Liquid Level Controller | Analog | None | 1 Input | 1 Output | 120 VAC | 120 VAC | ||||||||
0In Stock | LLC8 | Pump Control and Liquid Level Control | Chassis Mount | Analog | LED Indicator | Isolated SPDT Relay | 47.8 mm x 55.6 mm x 63.5 mm | Single probe low level cutoff liquid level controls | 1 Input | 1 Output | 120 VAC | 120 VAC | ||||
0In Stock | LLC8 | Pump Control and Liquid Level Control | Chassis Mount | Analog | LED Indicator | Isolated SPDT Relay | 47.8 mm x 55.6 mm x 63.5 mm | Single probe low level cutoff liquid level controls | 1 Input | 1 Output | 120 VAC | 120 VAC | ||||
Mfr: LLC24B1F26C TTI: Not Assigned Littelfuse Availability: Not Available OnlineLevel Controllers LiquidLevelControl | Not Available Online | LLC2 | Pump Control and Liquid Level Control | Panel Mount | Analog | Isolated SPDT Relay | 50.8 mm x 76.2 mm x 101.6 mm | 1 Input | 1 Output | 120 VAC | 120 VAC | |||||
Mfr: LLC6610F5P TTI: Not Assigned Littelfuse Availability: Not Available OnlineLevel Controllers LIQUIDLEVEL-CUTOFF24 VAC2S | Not Available Online | LLC6 | Low Level Cutoff Liquid Level Control | Plug-In | Analog | LED Indicator | Non-Isolated SPDT Relay | 45.2 mm x 60.7 mm x 73.9 mm | Single probe conductive liquid | 1 Input | 1 Output | 230 VAC | 230 VAC |