wsn - Solid State Relays - SSRs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 18 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | IP00 | EZ | 43.9 mm | 38.1 mm | 24.1 mm | Quick Connect | Each | |||
Mfr: EZE240D12RS TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM SSR, 240Vac/12A , 15-32Vdc In, RN | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP00 | 43.9 mm | 38.1 mm | 24.1 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 18 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | IP00 | EZ | 43.9 mm | 38.1 mm | 24.1 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | 5 A | 24 VAC to 280 VAC | 3 VDC to 15 VDC | 15 mA | IP00 | EZ | Each |