optical - PLC - Solid State Relays - SSRs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | DIN Rail Mount | Triac | 5.5 mA | - 25 C | + 70 C | IP20 | PLC | 80 mm | 6.2 mm | 80 mm | PLC-OSP-_48DC/110DC/__3RW PLCOSP48DC110DC3RW |