optical - DR22 - Solid State Relays - SSRs
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DR2220D20U TTI: DR2220D20U Crydom Availability: 20In StockSolid State Relays - SSRs 20A 4-32VDC 200VDC | 20In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2220D30U TTI: DR2220D30U Crydom Availability: 2In StockSolid State Relays - SSRs 30A 4-32VDC 200VDC | 2In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2260D20V TTI: DR2260D20V Crydom Availability: 16In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Std Scrw | 16In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Bulk | ||
Mfr: DR2260D35V TTI: DR2260D35V Crydom Availability: 101In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Std Scrw | 101In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | ||
Mfr: DR2260D20UR TTI: DR2260D20UR Crydom Availability: 10In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW | 10In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2260D30U TTI: DR2260D30U Crydom Availability: 1In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP kW | 1In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2260D20U TTI: DR2260D20U Crydom Availability: 0In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2260A20U TTI: DR2260A20U Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Box | ||
Mfr: DR2260D30V TTI: DR2260D30V Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Std Scrw | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | ||
Mfr: DR2260A30U TTI: DR2260A30U Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Box | ||
Mfr: DR2260A30UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2260A35UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2260A30V TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | ||
Mfr: DR2260D20W TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Lug | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | ||
Mfr: DR2260D30UR TTI: DR2260D30UR Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2260D35U TTI: DR2260D35U Crydom Availability: 0In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||
Mfr: DR2260A30VJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260A30WRJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Lug | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260A20UR TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Each | |||
Mfr: DR2260A30W TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Lug | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260A35VRJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP Std | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260A20VR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260A35WR TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP Lug | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260A20VJ TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260A35VR TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP Std | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Each |