• Solid State Relays - SSRs

optical - CKR60 - Solid State Relays - SSRs

1 Results
1 Results
Filtered By:Industrial AutomationContactors & Relays
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
Type
Mounting Style
Load Current Rating
Load Voltage Rating
Relay Contact Form
Output Type
Control Voltage Range
Input Current
Minimum Operating Temperature
Maximum Operating Temperature
IP Rating
Series
Length
Width
Height
Packaging
Datasheet
Mfr: CKRD6030
TTI: CKRD6030
Crydom
Availability:

6In Stock

Solid State Relays - SSRs DIN SSR 660VAC/30A , 4.5-32VDC In,ZC

6In Stock

Please adjust quantity to Min / Mult value
Solid State Relays
Indicator
DIN Rail Mount
30 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
8 mA to 12 mA
- 40 C
+ 80 C
CKR60
81.3 mm
22.5 mm
99 mm
Each