optical - CKR48 - Solid State Relays - SSRs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
4In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
20In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 5 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Each |