optical - CKM - Solid State Relays - SSRs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | CKM | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
7In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | CKM | 81.3 mm | 22.5 mm | 99 mm | Each | ||||
10In Stock | Solid State Relays | SSR | DIN Rail Mount | 10 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | CKM | 81.3 mm | 22.5 mm | 99 mm | Each |