SSRD - Solid State Relays - SSRs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSRD-240D25 TTI: SSRD-240D25 TE Connectivity Availability: 58In StockSolid State Relays - SSRs 25A 3-32DC 0V TRN-ON | 58In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 30 C | + 80 C | SSRD | 44.5 mm | 57 mm | 30.2 mm | Quick Connect | Bulk | 1-1393030-4 | |||
Mfr: SSRD-240D25R TTI: Not Assigned TE Connectivity Availability: Not Available OnlineSolid State Relays - SSRs SPST-NO 4-15VDC 25A SS RELAY | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 7.5 mA to 34 mA | SSRD | 44.5 mm | 57 mm | 30.2 mm | Quick Connect | 1-1393030-5 | ||||||
Mfr: SSRD-240D40 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineSolid State Relays - SSRs DUAL 240AC/3-32D 40A | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 40 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 7.5 mA to 34 mA | SSRD | 44.5 mm | 57 mm | 30.2 mm | Quick Connect | 1-1393030-6 | ||||||
Mfr: SSRD-240D40R TTI: Not Assigned TE Connectivity Availability: Not Available OnlineSolid State Relays - SSRs 40AMP240V 1 FORM A (SPST-NO) | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 40 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 7.5 mA to 34 mA | SSRD | 44.5 mm | 57 mm | 30.2 mm | Quick Connect | 1-2319263-5 | ||||||
Mfr: SSRD-240DE40 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineSolid State Relays - SSRs RELAY DUAL SSR 32VDC QC.250 | Not Available Online | Solid State Relays | Panel Mount | 40 A | 24 VAC to 280 VAC | 17 VDC to 32 VDC | 7.5 mA to 34 mA | SSRD | 44.5 mm | 57 mm | 30.2 mm | 1-2319263-4 | ||||||||||
Mfr: 1-1393030-7 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineSolid State Relays - SSRs SSRD-240D40R=SSA/SSR | Not Available Online | Solid State Relays | SSRD |