SSC - Solid State Relays - SSRs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSC1000-25-24 TTI: SSC1000-25-24 Crydom Availability: 2In StockSolid State Relays - SSRs CONTACTOR 20-24VDC | 2In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 0 VDC to 1 kVDC | Bi-Polar Transistor | 20 VDC to 28 VDC | 12.5 mA to 15 mA | SSC | Screw | Each | |||||||||
Mfr: SSC1000-25-12 TTI: SSC1000-25-12 Crydom Availability: 0In StockSolid State Relays - SSRs CONTACTOR 10-12VDC | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 0 VDC to 1 kVDC | Bi-Polar Transistor | 8 VDC to 16 VDC | 12.5 mA to 15 mA | - 40 C | + 100 C | SSC | Screw | Each | |||||||
Mfr: SSC1000-25-36 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs CONTACTOR 30-36VDC | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 0 VDC to 1 kVDC | Bi-Polar Transistor | 32 VDC to 40 VDC | 12.5 mA to 15 mA | SSC | Screw | Each |