S1 - Solid State Relays - SSRs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | S1 | Each | ||||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 24 VAC to 280 VAC | 90 VAC to 280 VAC | 2 mA to 4.9 mA | S1 | Each | |||||||||||||
0In Stock | Panel Mount | S1 | Each |