PLC - Solid State Relays - SSRs
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | DIN Rail Mount | Triac | 5.5 mA | - 25 C | + 70 C | IP20 | PLC | 80 mm | 6.2 mm | 80 mm | Quick Connect | PLC-OSP-_48DC/110DC/__3RW PLCOSP48DC110DC3RW | |||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 3 A | 12 VDC to 140 VDC | Triac | 110 VDC | 5.5 mA | - 25 C | + 70 C | IP20 | PLC | 80 mm | 6.2 mm | 80 mm | Quick Connect | PLC-OSP-110DC/110DC/__3RW PLCOSP110DC110DC3RW | ||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 120 VAC, 110 VDC | 3.5 mA | - 25 C | + 60 C | PLC | 6.2 mm | 80 mm | Plug Pin | ||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 120 VAC, 110 VDC | 3.5 mA | - 25 C | + 60 C | PLC | 6.2 mm | 80 mm | Screw | ||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 230 VAC, 220 VDC | 3.5 mA | - 25 C | + 60 C | PLC | 6.2 mm | 80 mm | Screw | ||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 24 VDC | 8.5 mA | - 25 C | + 60 C | PLC | 6.2 mm | 80 mm | Plug Pin | ||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 3 A | 12 VDC to 140 VDC | Triac | 96 VDC | 5.5 mA | - 25 C | + 70 C | IP20 | PLC | 80 mm | 6.2 mm | 80 mm | Quick Connect | PLC-OSP-_96DC/110DC/__3RW PLCOSP96DC110DC3RW | ||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 230 VAC, 220 VDC | 3.5 mA | - 25 C | + 60 C | PLC | 6.2 mm | 80 mm | Plug Pin | ||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 24 VDC | 8.5 mA | - 25 C | + 60 C | PLC | 6.2 mm | 80 mm | Screw |