MCST - Solid State Relays - SSRs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCST2425ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCST | Screw | Each | ||||||||
Mfr: MCST4825ES TTI: MCST4825ES Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 300 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCST | Screw | Each | ||||||||
Mfr: MCST1250CM TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR 0-10V In | Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCST | Screw | Each | ||||||||
Mfr: MCST1225ES TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCST | 58.4 mm | 45.7 mm | 19.8 mm | Screw | Each | |||
Mfr: MCST1250ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCST | Screw | Each | ||||||||
Mfr: MCST2425CM TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR 0-10V In | Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCST | Screw | Each | ||||||||
Mfr: MCST4825CM TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR 0-10V In | Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 300 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | MCST | Screw | Each |