HD48 - Solid State Relays - SSRs
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | 125 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | HD48 | Each | ||||||||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | HD48 | Each | ||||||||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 12 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 33.4 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HD48 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | HD48 | Each | ||||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | HD48 | Each | ||||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 75 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | HD48 | Each | ||||||||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 75 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 125 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | HD48 | Each | ||||||||||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 VDC to 32 VDC | 2 mA to 2.5 mA | IP00 | HD48 | Each | ||||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | HD48 | 57.3 mm | 44.5 mm | 26.4 mm | Each |
- 1
- 2