HA48 - Solid State Relays - SSRs
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | HA48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HA48 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HA48 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HA48 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HA48 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HA48 | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | 110 A | 48 VAC to 530 VAC | SCR | 18 VAC to 36 VAC | 16 mA to 20 mA | IP00 | HA48 | Screw | Each | ||||||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | HA48 | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | HA48 | Each | ||||||||||||||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 16 mA to 20 mA | - 40 C | + 80 C | IP00 | HA48 | 57.3 mm | 44.5 mm | 33.4 mm | Each |