H12D - Solid State Relays - SSRs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
3In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Mfr: H12D4850-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR, 530VAC 50A, DC In, RN | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | IP00 | H12D | Screw | Each | ||||||||
Mfr: H12D48125-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs SSR 25A AC Output 530VAC AC OUT PNL | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||
Mfr: H12D4825-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR, 530VAC 25A, DC In, RN | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | IP00 | H12D | Screw | Each | ||||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 75 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | IP00 | H12D | Screw | Each |