GNR - Solid State Relays - SSRs
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | ||||||||||
10In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | ||||||||||
1In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | - 20 C | + 80 C | GNR | 120.8 mm | 22.5 mm | 97.8 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | - 20 C | + 80 C | GNR | 120.7 mm | 45 mm | 97 mm | Screw | Box | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | |||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | - 20 C | + 80 C | GNR | 120.8 mm | 22.5 mm | 97.8 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | Zero Switching | 90 VAC to 140 VAC | 15 mA to 19 mA | - 20 C | + 80 C | GNR | 123.4 mm | 90 mm | 91.2 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | GNR | Screw | Each | ||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | Zero Switching | 180 VAC to 280 VAC | 8 mA to 23 mA | GNR | Screw | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | - 20 C | + 80 C | GNR | 120.8 mm | 22.5 mm | 97.8 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 180 VAC to 280 VAC | 6 mA to 8 mA | - 20 C | + 80 C | GNR | 120.7 mm | 45 mm | 97 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | Zero Switching | 180 VAC to 280 VAC | 6 mA to 8 mA | GNR | Screw | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 180 VAC to 280 VAC | 8 mA to 23 mA | - 20 C | + 80 C | GNR | 120.8 mm | 22.5 mm | 97.8 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | - 20 C | + 80 C | GNR | 120.8 mm | 22.5 mm | 97.8 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 90 VAC to 140 VAC | 6 mA to 23 mA | GNR | Screw | Each | |||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | Zero Switching | 180 VAC to 280 VAC | 8 mA to 23 mA | GNR | Screw | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 4 VDC to 32 VDC | 16 mA to 19 mA | - 20 C | + 80 C | GNR | 120.7 mm | 45 mm | 97 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | Zero Switching | GNR | |||||||||||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 180 VAC to 280 VAC | 8 mA to 23 mA | - 20 C | + 80 C | GNR | 120.8 mm | 22.5 mm | 97.8 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 180 VAC to 280 VAC | 8 mA to 23 mA | - 20 C | + 80 C | GNR | 120.8 mm | 22.5 mm | 97.8 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | Zero Switching | 90 VAC to 140 VAC | 6 mA to 23 mA | GNR | Screw | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 90 VAC to 140 VAC | 5 mA to 6 mA | - 20 C | + 80 C | GNR | 120.7 mm | 45 mm | 97 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | Zero Switching | 90 VAC to 140 VAC | 6 mA to 23 mA | - 20 C | + 80 C | GNR | 120.8 mm | 22.5 mm | 97.8 mm | Screw | Each |
- 1
- 2