GN3 - Solid State Relays - SSRs
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Box | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 25 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 24 mA to 35 mA | IP20 | GN3 | Each | ||||||||||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 530 VAC | 4 VDC to 32 VDC | 24 mA to 35 mA | IP20 | GN3 | Each | ||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | IP20 | GN3 | |||||||||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 18 VAC to 36 VAC | 15 mA to 20 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 18 VAC to 36 VAC | 15 mA to 20 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 600 VAC | 4 VDC to 32 VDC | 24 mA to 35 mA | IP20 | GN3 | Each | ||||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 180 VAC to 280 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 48 VAC to 600 VAC | 90 VAC to 140 VAC | 7 mA to 16 mA | IP20 | GN3 | Each | ||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 48 VAC to 530 VAC | 90 VAC to 140 VAC | 7 mA to 16 mA | IP20 | GN3 | Each | ||||||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 48 VAC to 530 VAC | 180 VAC to 280 VAC | 7 mA to 16 mA | IP20 | GN3 | Each | ||||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 18 VAC to 36 VAC | 15 mA to 20 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 48 VAC to 530 VAC | 18 VAC to 36 VAC | 15 mA to 20 mA | IP20 | GN3 | Each | ||||||||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 18 VAC to 36 VAC | 15 mA to 20 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 600 VAC | 4 VDC to 32 VDC | 24 mA to 35 mA | IP20 | GN3 | Each | ||||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | SCR | 180 VAC to 280 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | GN3 | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 48 VAC to 530 VAC | 180 VAC to 280 VAC | 7 mA to 16 mA | IP20 | GN3 | Each |
- 1
- 2