G3S4 - Solid State Relays - SSRs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3S4-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 1 A | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 9.6 VDC to 14.4 VDC | 15.8 mA | - 30 C | + 80 C | G3S4 | 78 mm | 43 mm | 43 mm | G3S4ADC12NC | ||||||
Mfr: G3S4-A1 DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 600 mA | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 9.6 VDC to 14.4 VDC | 15.8 mA | - 30 C | + 80 C | G3S4 | 78 mm | 43 mm | 38 mm | G3S4A1DC12NC | ||||||
Mfr: G3S4-A1 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 600 mA | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 15.7 mA | - 30 C | + 80 C | G3S4 | 78 mm | 43 mm | 38 mm | G3S4A1DC24NC G3S4A1DC24 | ||||||
Mfr: G3S4-D1 DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | G3S4 | G3S4D1DC5NC G3S4D1DC5 | |||||||||||||||||||
Mfr: G3S4-D DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3S4 | G3S4DDC12NC |