G3DZ - Solid State Relays - SSRs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3DZ-F4B DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | MOSFET | 9.6 VDC to 14.4 VDC | 8 mA | - 25 C | + 55 C | G3DZ | 68 mm (2.677 in) | 31 mm (1.22 in) | 35 mm (1.378 in) | G3DZF4BDC12NC | |||||
Mfr: G3DZ-F4PU DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR Term Relay 4 Out DC12 | 0In Stock | Solid State Relays | Terminal Block | Socket Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | MOSFET | 9.6 VDC to 14.4 VDC | 8 mA | - 25 C | + 55 C | IP20 | G3DZ | 100 mm | 31 mm | 35 mm | G3DZF4PUDC12 | ||||
Mfr: G3DZ-F4PU DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR Term Relay 4 Out DC24 | 0In Stock | Solid State Relays | Terminal Block | Socket Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | MOSFET | 19.2 VDC to 28.8 VDC | 8.2 mA | - 25 C | + 55 C | IP20 | G3DZ | 100 mm | 31 mm | 35 mm | G3DZF4PUDC24 | ||||
Mfr: G3DZ-F4B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | MOSFET | 19.2 VDC to 28.8 VDC | 8.2 mA | - 25 C | + 55 C | G3DZ | 68 mm (2.677 in) | 31 mm (1.22 in) | 35 mm (1.378 in) | G3DZ1015E G3DZF4B24DC G3DZF4BDC24 |