ED - Solid State Relays - SSRs
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
10In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
10In Stock | Solid State Relays | Indicator | Socket Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VDC to 32 VDC | 8 mA to 13 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Solder Pin | Each | ||||
30In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock100 On Order Expected 14-Nov-28 | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC to 15 VDC | 11 mA to 42.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Box | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 3.8 mA to 8.5 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC to 15 VDC | 12 mA to 44 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Solder Pin | Box | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 3.2 mA to 4.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 90 VAC to 140 VAC | 7.3 mA to 10.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 3.8 mA to 8.5 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VAC to 36 VAC | 12 mA to 25.3 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 48 VDC to 72 VDC | 3.8 mA to 5.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 3.2 mA to 4.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | MOSFET | 5 VDC to 15 VDC | 11 mA to 42.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | MOSFET | 18 VAC to 36 VAC | 12 mA to 25.3 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 80 VDC | 1 Form A (SPST-NO) | MOSFET | 48 VDC to 72 VDC | 10.8 mA to 16.3 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
Not Available Online | Solid State Relays | Indicator | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | MOSFET | 48 VDC to 72 VDC | 10.8 mA to 16.3 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | ||||
0In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 48 VDC to 72 VDC | 3.8 mA to 5.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each |
- 1
- 2