Dual - Solid State Relays - SSRs
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19In Stock | Solid State Relays | Controller | Panel Mount | 40 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.3 mm | 33.2 mm | Screw | Each | |||
19In Stock | Solid State Relays | Controller | Panel Mount | 40 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.3 mm | 33.2 mm | Screw | Each | |||
26In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.3 mm | 33.2 mm | Screw | Each | |||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 40 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | SCR | 15 VDC to 32 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.7 mm | 33.2 mm | Screw | Each | |||
0In Stock | Solid State Relays | Controller | Panel Mount | 40 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.3 mm | 33.2 mm | Screw | Each | |||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.7 mm | 33.2 mm | Screw | Box | |||
Mfr: H12D4825DE TTI: H12D4825DE Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-530 VAC | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | SCR | 15 VDC to 32 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.7 mm | 33.2 mm | Screw | Each | ||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 40 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.7 mm | 33.2 mm | Screw | Each | |||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.3 mm | 33.2 mm | Screw | Each | |||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.3 mm | 33.2 mm | Screw | Each | |||
Mfr: H12D4840DE-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs | Not Available Online | Solid State Relays | Panel Mount | 40 A | 48 VAC to 530 VAC | SCR | 15 VDC to 32 VDC | 13 mA | IP00 | Dual | Screw | Each | |||||||||
Mfr: H12D4840D-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual SSR, 530VAC 40A, 4-15VDC In, RN | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 40 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | IP00 | Dual | Screw | Each | |||||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 24 VAC to 280 VAC | SCR | 15 VDC to 32 VDC | 13 mA | Dual | Screw |