DRA1 - Solid State Relays - SSRs
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRA1-MPDCD3 TTI: DRA1-MPDCD3 Crydom Availability: 100In StockSolid State Relays - SSRs DIN Mt 60 VDC/3A out 3-32 VDC input | 100In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | |||
Mfr: DRA1-CMX60D5 TTI: DRA1-CMX60D5 Crydom Availability: 19In StockSolid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input | 19In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-CMX60D10 TTI: DRA1-CMX60D10 Crydom Availability: 21In StockSolid State Relays - SSRs DIN Mt 60 VDC/8A out 3-10 VDC input | 21In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-MPDCD3-B TTI: DRA1-MPDCD3-B Crydom Availability: 11In StockSolid State Relays - SSRs DIN Mt 60 VDC/3A out 3-32 VDC input | 11In Stock | Solid State Relays | DIN Rail Mount | 3 A | 3 VDC to 60 VDC | 1 Form B (SPST-NC) | SCR | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | ||||
Mfr: DRA1-CMXE60D10 TTI: DRA1-CMXE60D10 Crydom Availability: 10In StockSolid State Relays - SSRs DIN Mt 60 VDC/8A out 20-28 VDC input | 10In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-CX240D5 TTI: DRA1-CX240D5 Crydom Availability: 4In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 4In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Each | |||
Mfr: DRA1-CXE240D5 TTI: DRA1-CXE240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Each | |||
Mfr: DRA1-MP240D4 TTI: DRA1-MP240D4 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/4A out 3-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 4 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | |||
Mfr: DRA1-CMXE200D3 TTI: DRA1-CMXE200D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 200 VDC/3A out 20-28 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-CMXE100D6 TTI: DRA1-CMXE100D6 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/6A out 20-28 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 6 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-CMX200D3 TTI: DRA1-CMX200D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 200 VDC/3A out 3-10 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-MCX240D5 TTI: DRA1-MCX240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | |||
Mfr: DRA1-MCXE240D5 TTI: DRA1-MCXE240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | |||
Mfr: DRA1-MP240D3 TTI: DRA1-MP240D3 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/3A out 3-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | |||
Mfr: DRA1-CMXE100D10 TTI: DRA1-CMXE100D10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-CX240D5-B TTI: DRA1-CX240D5-B Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 28 VDC | 10 mA | DRA1 | 10 mm | Wire Clamp | Each | |||||||
Mfr: DRA1-CMX100D6 TTI: DRA1-CMX100D6 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/6A out 3-10 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 6 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 10 VDC | DRA1 | 10 mm | Wire Clamp | Each | ||||||||
Mfr: DRA1-CMXE60D5 TTI: DRA1-CMXE60D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 60 VDC/5A out 20-28 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SCR | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-CMX100D10 TTI: DRA1-CMX100D10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/8A out 3-10 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SCR | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 58.5 mm | Wire Clamp | Each | |||
Mfr: DRA1-CXE240D5R TTI: DRA1-CXE240D5R Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Each | |||
Mfr: DRA1-CX240D5R TTI: DRA1-CX240D5R Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Each | |||
Mfr: DRA1-MCXE380D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 380 VAC/5A out 15-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 48 VAC to 380 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | |||
Mfr: DRA1-SPF240D25R TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 15 mA | DRA1 | 10 mm | Wire Clamp | Each | |||||||
Mfr: DRA1-MP120D3 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 140 VAC/3A out 3-32 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 12 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 62.2 mm | Wire Clamp | Each | |||
Mfr: DRA1-CX380D5 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 5 A | 48 VAC to 380 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 61 mm | Wire Clamp | Each |
- 1
- 2