DR45 - Solid State Relays - SSRs
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 60 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 3 mA to 4 mA | - 40 C | + 80 C | IP20 | DR45 | 111.5 mm | 45 mm | 154.4 mm | Screw | Each | ||||
6In Stock | Solid State Relays | DIN Rail Mount | 45 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | ||||||||||
Mfr: DR4560D45P TTI: DR4560D45P Crydom Availability: 4In StockSolid State Relays - SSRs SOLID STATE RELAY | 4In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR45 | 111.5 mm | 45 mm | 154.4 mm | Screw | Each | |||
0In Stock | Solid State Relays | DIN Rail Mount | 60 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | ||||||||||
0In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 3 mA to 4 mA | - 40 C | + 80 C | IP20 | DR45 | 111.5 mm | 45 mm | 154.4 mm | Screw | Each | ||||
Mfr: DR4560D60P TTI: DR4560D60P Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 60 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR45 | 111.5 mm | 45 mm | 154.4 mm | Screw | Each | |||
Mfr: DR4560D60R TTI: DR4560D60R Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 60 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR45 | 111.5 mm | 45 mm | 154.4 mm | Screw | Each | |||
Mfr: DR4560D45R TTI: DR4560D45R Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR45 | 111.5 mm | 45 mm | 154.4 mm | Screw | Each | |||
0In Stock | Solid State Relays | DIN Rail Mount | 60 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | ||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 45 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | ||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 45 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 60 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 45 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 60 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 60 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | ||||||||||
0In Stock | Single Phase Relays | Indicator | DIN Rail Mount | 60 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 3 mA to 4 mA | - 40 C | + 80 C | IP20 | DR45 | 111.5 mm | 45 mm | 154.4 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | 45 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 60 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 60 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 60 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | ||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 45 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | ||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 60 A | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 4 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 45 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Each | |||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 45 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | ||||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 60 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Each |
- 1
- 2