DPI - Solid State Relays - SSRs
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 40 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 40 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 40 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 40 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 40 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 40 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 40 A | 24 VAC to 280 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | ||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 40 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each |