CW 24 - Solid State Relays - SSRs
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
Mfr: CWU2410-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280Vac/ 10A,Univ input,RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||
Mfr: CWU2450P-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280Vac/ 50A,Univ input,RN | Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||
Mfr: CWU2490P-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280Vac/ 90A,Univ input,RN | Not Available Online | Solid State Relays | Panel Mount | 90 A | 24 VAC to 280 VAC | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | Screw | Bulk | |||||||
Mfr: CWU24125P-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280Vac/ 125A,Univ input,RN | Not Available Online | Solid State Relays | Panel Mount | 125 A | 24 VAC to 280 VAC | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | Screw | Bulk | |||||||
Mfr: CWA24125-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 0.15-125A 90-280VAC | Not Available Online | Solid State Relays | Indicator | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||
Mfr: CWU2490-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280Vac/ 90A,Univ input,RN | Not Available Online | Solid State Relays | Indicator | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||
Not Available Online | Solid State Relays | Panel Mount | 90 A | 24 VAC to 280 VAC | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 125 A | 24 VAC to 280 VAC | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | Panel Mount | 90 A | 24 VAC to 280 VAC | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | Screw | Bulk | ||||||||
Not Available Online | Solid State Relays | 50 A | 24 VAC to 280 VAC | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | CW 24 | |||||||||||||||
Mfr: CWA2490-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 0.15-90A 90-280VAC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | |||
Mfr: CWU2410P-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280Vac/ 10A,Univ input,RN | Not Available Online | Solid State Relays | Panel Mount | 10 A | 24 VAC to 280 VAC | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | Screw | Bulk | |||||||
Mfr: CWU24125-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280Vac/ 125A,Univ input,RN | Not Available Online | Solid State Relays | Panel Mount | 125 A | 24 VAC to 280 VAC | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | Screw | Bulk | |||||||
Mfr: CWU2425P-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 SSR 280Vac/ 25A,Univ input,RN | Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW 24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 13 mA to 15 mA | IP20 | CW 24 | Screw | Each | ||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 13 mA to 15 mA | IP20 | CW 24 | Screw | Each |