CS - Solid State Relays - SSRs
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | Solid State Relays | SSR | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | CS | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Not Available Online | Solid State Relays | SSR | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | CS | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Not Available Online | Solid State Relays | SSR | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | CS | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||
Mfr: CSW2410-10 TTI: CSW2410-10 Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR 280Vac /10A,3-32Vdc,RN | Not Available Online | Solid State Relays | SSR | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | CS | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 75 A | 24 VAC to 280 VAC | SCR | 3 VDC to 32 VDC | 10 mA | IP00 | CS | Screw | Each | |||||||||
Mfr: CSW2490-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR 280Vac /90A,3-32Vdc,RN | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 24 VAC to 280 VAC | SCR | 3 VDC to 32 VDC | 10 mA | IP00 | CS | Screw | Each | ||||||||
Mfr: CSW2425-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR 280Vac /25A,3-32Vdc,RN | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 24 VAC to 280 VAC | SCR | 3 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | CS | Screw | Each | ||||||
Mfr: CSW2450-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR 280Vac /50A,3-32Vdc,RN | Not Available Online | Solid State Relays | SSR | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP00 | CS | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||
Mfr: CSW2475-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR 280Vac /75A,3-32Vdc,RN | Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 75 A | 24 VAC to 280 VAC | SCR | 3 VDC to 32 VDC | 10 mA | IP00 | CS | Screw | Each | ||||||||
Not Available Online | Solid State Relays | Heavy Duty | Panel Mount | 90 A | 24 VAC to 280 VAC | SCR | 3 VDC to 32 VDC | 10 mA | IP00 | CS | Screw | Each |