CMR24 - Solid State Relays - SSRs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11In Stock | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||
2In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | |||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 15 mA | CMR24 | 45 mm | Screw | Each | ||||||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 15 mA | CMR24 | 45 mm | Screw | Each | ||||||||
Mfr: CMRD2465-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280Vac/65A , 3-32Vdc In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 17 mA | CMR24 | 45 mm | Screw | Each | |||||||
Mfr: CMRA2455-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280Vac/55A , 90-140Vac In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 55 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 17 mA | CMR24 | 45 mm | Screw | Bulk | ||||||||
Mfr: CMRD2445-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280Vac/45A , 3-32Vdc In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | |||
Mfr: CMRA2435-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280Vac/35A , 90-140Vac In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 35 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 65 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 15 mA | CMR24 | 45 mm | Screw | Each | ||||||||
Mfr: CMRA2445-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280Vac/45A , 90-140Vac In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | CMR24 | Each |