CMD / CMA - Solid State Relays - SSRs
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 3 VDC to 32 VDC | 17 mA | IP20 | CMD / CMA | Each | ||||||||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 VDC to 32 VDC | 17 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Panel Mount | 125 A | 48 VAC to 530 VAC | 3 VDC to 32 VDC | 17 mA | IP20 | CMD / CMA | Each | |||||||||||
0In Stock | Solid State Relays | Panel Mount | 50 A | 48 VAC to 660 VAC | 3 VDC to 32 VDC | 17 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 24 VAC to 280 VAC | 90 VAC to 140 VAC | 15 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | 110 A | 24 VAC to 280 VAC | 3 VDC to 32 VDC | 17 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 24 VAC to 280 VAC | 3 VDC to 32 VDC | 17 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | |||
Mfr: CMD2475-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP20 280Vac/75A , 3-32Vdc,RN | Not Available Online | Solid State Relays | Indicator | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | ||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 24 VAC to 280 VAC | 90 VAC to 140 VAC | 15 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Panel Mount | 110 A | 48 VAC to 660 VAC | 90 VAC to 140 VAC | 15 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 24 VAC to 280 VAC | 90 VAC to 140 VAC | 15 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | |||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 75 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | |||
Not Available Online | Solid State Relays | Panel Mount | 125 A | 48 VAC to 660 VAC | 3 VDC to 32 VDC | 17 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | ||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | ||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | |||
Not Available Online | Solid State Relays | Panel Mount | 90 A | 48 VAC to 660 VAC | 3 VDC to 32 VDC | 17 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Panel Mount | 50 A | 48 VAC to 530 VAC | 90 VAC to 140 VAC | 15 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Panel Mount | 25 A | 48 VAC to 660 VAC | 90 VAC to 140 VAC | 15 mA | IP20 | CMD / CMA | Each | |||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each | ||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | IP20 | CMD / CMA | 76.2 mm | 44.5 mm | 29.2 mm | Each |