CKR24 - Solid State Relays - SSRs
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
7In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Mfr: CKRD2410-10 TTI: CKRD2410-10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN SSR 280VAC/10A , 4.5-32VDC In,RN | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||
Mfr: CKRD2430-10 TTI: CKRD2430-10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN SSR 280VAC/30A , 4.5-32VDC In,RN | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Box | |||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 10 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Mfr: CKRB2430-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280VAC/30A 90-140VAC In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Mfr: CKRA2410E-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs Ind Mnt Din Rail Mnt AC O/P 280VAC 22.5m | Not Available Online | Solid State Relays | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 10 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Bulk | ||||
Mfr: CKRD2420-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280VAC/20A , 4.5-32VDC In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||
Mfr: CKRA2430-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280VAC/30A , 90-280VAC In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||
Not Available Online | Solid State Relays | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
Mfr: CKRB2410-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280VAC/10A 90-140VAC In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||
Mfr: CKRB2420-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280VAC/20A 90-140VAC In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Mfr: CKRA2420-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280VAC/20A , 90-280VAC In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||
Mfr: CKRA2410-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs DIN SSR 280VAC/10A , 90-280VAC In,RN | Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 10 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 5 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 10 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
Not Available Online | Solid State Relays | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | SCR | 18 VAC to 36 VAC | 10 mA | CKR24 | 22.5 mm | Screw |