53TP - Solid State Relays - SSRs
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
360In Stock250 On Order Expected 30-Nov-26 | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | |||
3In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | |||
3In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | |||
42In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | |||
Mfr: D53TP50D-10 TTI: D53TP50D-10 Crydom Availability: 1In StockSolid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN | 1In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | ||
10In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | |||
1In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Each | ||||
Mfr: D53TP25D-10 TTI: D53TP25D-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,3-32VDC,RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | ||
Mfr: D53TP50C-10 TTI: D53TP50C-10 Crydom Availability: 0In StockSolid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | ||
Mfr: D53TP25C-10 TTI: D53TP25C-10 Crydom Availability: 0In StockSolid State Relays - SSRs IP20, 600VAC, 25A 3 Phase SSR, Ran | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | ||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | |||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Each | ||||
Mfr: HS103DR-D53TP25D TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs SSR / HS Assy; Rated 18.3A 3-Pha | Not Available Online | Heatsink Assemblies | SSR | DIN Rail Mount | 55 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 53TP | 5.2 in | 3.21 in | 3.65 in | Screw | Each | ||||
Mfr: HS053-D53TP50D TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 82.5A/530V DC Input SSR Mounted Heatsink | Not Available Online | Heatsink Assemblies | SSR | Panel Mount | 82.5 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 53TP | 152.4 mm | 152.4 mm | 88.9 mm | Each | |||||
Mfr: D53TP25CH-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 530VAC 25A 3-PH SSR Ran | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | IP20 | 53TP | Screw | Each | |||||||
Mfr: A53TP50D-10 TTI: A53TP50D-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 3P-SSR 530 VAC/50A,90-280V,RN | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 280 VAC | 2.2 mA to 10 mA | IP00 | 53TP | Screw | Each | |||||||
Mfr: D53TP50DH-10 TTI: D53TP50DH-10 Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-530 VAC | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Each | |||
Mfr: E53TP50CH-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran | Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 18 VAC to 36 VAC | 15 mA to 20 mA | IP20 | 53TP | Screw | Each | |||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | |||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 180 VAC to 280 VAC | 7 mA to 20 mA | IP20 | 53TP | Screw | Each | ||||||||
Mfr: C53TP50C-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran | Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 180 VAC to 280 VAC | 7 mA to 20 mA | IP20 | 53TP | Screw | Each | |||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 18 VAC to 36 VAC | 15 mA to 20 mA | - 40 C | + 80 C | IP20 | 53TP | 101.3 mm | 79.7 mm | 36.83 mm | Screw | Each | |||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 18 VAC to 36 VAC | 15 mA to 20 mA | IP20 | 53TP | Screw | Each |
- 1
- 2