1T - Solid State Relays - SSRs
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | Controller | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | 1T | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
Not Available Online | Solid State Relays | Controller | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | 1T | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 40 A | 24 VAC to 140 VAC | 3 VDC to 32 VDC | 7 mA to 12 mA | IP00 | 1T | Each | ||||||||||||
0In Stock | Solid State Relays | Panel Mount | 10 A | 24 VAC to 280 VAC | 3 VDC to 32 VDC | 3.4 mA to 30 mA | IP00 | 1T | Each | ||||||||||||
Not Available Online | Solid State Relays | Controller | Panel Mount | 10 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 3.4 mA to 24 mA | - 40 C | + 80 C | IP00 | 1T | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | 1T | Each | ||||||||||||||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | 1T | Each | ||||||||||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | IP00 | 1T | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Not Available Online | Solid State Relays | Panel Mount | IP00 | 1T | Each | ||||||||||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 3.4 mA to 24 mA | - 40 C | + 80 C | IP00 | 1T | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Solid State Relays | Panel Mount | 75 A | 24 VAC to 280 VAC | 3 VDC to 32 VDC | 3.4 mA to 30 mA | IP00 | 1T | Each | ||||||||||||
0In Stock | Solid State Relays | Panel Mount | IP00 | 1T | Each | ||||||||||||||||
0In Stock | Solid State Relays | Panel Mount | 10 A | 24 VAC to 140 VAC | 3 VDC to 32 VDC | 7 mA to 12 mA | IP00 | 1T | Each |