optical - Solid State Relays - SSRs
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
7In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | CKM | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
8In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||||
Mfr: DR2260D35V TTI: DR2260D35V Crydom Availability: 101In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Std Scrw | 101In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
9In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | CKM | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
7In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
10In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
5In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||||
5In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
Mfr: DR2220D20U TTI: DR2220D20U Crydom Availability: 20In StockSolid State Relays - SSRs 20A 4-32VDC 200VDC | 20In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | |||
20In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
4In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
6In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR60 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
Mfr: DR2260D20UR TTI: DR2260D20UR Crydom Availability: 10In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW | 10In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | |||
Mfr: DR2260D20V TTI: DR2260D20V Crydom Availability: 16In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Std Scrw | 16In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
10In Stock | Solid State Relays | SSR | DIN Rail Mount | 10 A | 0 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 9 mA to 11 mA | - 40 C | + 80 C | CKM | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
Mfr: M28750/10-001Y TTI: M28750/10-001Y TE Connectivity / AMP Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-1Y RELAY | 0In StockLimited Supply | Solid State Relays | Panel Mount | 25 A | 250 VAC | 4 VDC to 32 VDC | - 55 C | + 110 C | Screw | Each | ||||||||||||
Mfr: M28750/10-001Y TTI: 2-1618382-5 TE Connectivity Availability: 0In StockLimited Supply Solid State Relays - SSRs JPS10-1Y RELAY | 0In StockLimited Supply | Solid State Relays | Panel Mount | 25 A | 250 VAC | 4 VDC to 32 VDC | - 55 C | + 110 C | Screw | Each | ||||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||||
Mfr: DR2260D30U TTI: DR2260D30U Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | |||
Mfr: DR2260D20U TTI: DR2260D20U Crydom Availability: 0In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | |||
Mfr: DR2220D30U TTI: DR2220D30U Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 200VDC | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | |||
Mfr: DR2260A20U TTI: DR2260A20U Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Box | |||
Mfr: CKRD2410-10 TTI: CKRD2410-10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN SSR 280VAC/10A , 4.5-32VDC In,RN | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR24 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Miniature | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | SSRMP | 35.5 mm | 21.8 mm | 23.5 mm | Quick Connect | Each | SSRMP-240D10 |