Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
4In Stock | Solid State Relays | Indicator | DIN Rail Mount | 20 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
Mfr: DR2260D20V TTI: DR2260D20V Crydom Availability: 16In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Std Scrw | 16In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260D20UR TTI: DR2260D20UR Crydom Availability: 10In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW | 10In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | |||
30In Stock | Solid State Relays | Indicator | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | ED | 29 mm | 12.7 mm | 27.9 mm | Quick Connect | Each | |||||
Mfr: SRP1-CBDRH-025NW-N TTI: SRP1-CBDRH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP00 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | IP00 | SRP1-CB | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Box | ||||
Mfr: DR22C60A32VJ TTI: DR22C60A32VJ Crydom Availability: 10In StockSolid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM | 10In Stock | DR22C | Each | |||||||||||||||||||
Mfr: SRP1-CRAZH-025TC-N TTI: SRP1-CRAZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP20 | 6In Stock | Solid State Relays | High Endurance Solid State Relay | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | IP20 | SRP1-CR | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Box | ||||
6In Stock | Solid State Relays | DIN Rail Mount | 45 A | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DR45 | Screw | Each | |||||||||||
19In Stock | Solid State Relays | Controller | Panel Mount | 40 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | IP00 | Dual | 58.4 mm | 45.3 mm | 33.2 mm | Screw | Each | ||||
152In Stock | Solid State Relays | Indicator | DIN Rail Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 18.3 mm | 83.7 mm | Screw | Each | |||||
3In Stock | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134180 | ||||
3In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
2In Stock | Solid State Relays | Indicator | DIN Rail Mount | 45 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | CMR24 | 109.2 mm | 44.5 mm | 76.2 mm | Screw | Each | |||||
Mfr: EL100D10-05 TTI: EL100D10-05 Crydom Availability: 17In StockSolid State Relays - SSRs PM IP00 SSR 100VDC 10A4-8VDC | 17In Stock | Solid State Relays | Controller | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 8 VDC | 12 mA to 27 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
6In Stock | Solid State Relays | Isolated | Panel Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | IP00 | Power Plus DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
15In Stock | Solid State Relays | SSR | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
5In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | PLC-OSC | 94 mm | 6.2 mm | 80 mm | Screw | Bulk | PLC-OSC-_24DC/_24DC/__2 PLCOSC24DC24DC2 | |||||
Mfr: SSRQ-240D20 TTI: SSRQ-240D20 TE Connectivity Availability: 94In StockSolid State Relays - SSRs QUAD 240AC/3-32D 20A | 94In Stock | Solid State Relays | Indicator | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Triac | 4 VDC to 15 VDC | 12 mA | SSRQ | 44.4 mm | 57.2 mm | 23.6 mm | Quick Connect | Bulk | 1-1393030-8 | |||||
1,077In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | ||||||||
Mfr: SSR-240A50 TTI: 1393030-5 TE Connectivity Availability: 45In StockSolid State Relays - SSRs SSR-240A50 | 45In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Screw | Bulk | SSR-240A50 | ||||
1In Stock | - 25 C | + 60 C | RIF-0 | 6.2 mm | 93 mm | Bulk | RIF-0-OPT-24DC/24DC/2 | |||||||||||||||
Mfr: SSR-480D125 TTI: SSR-480D125 TE Connectivity / P&B Availability: 45In StockLimited Supply Solid State Relays - SSRs 125A 3-32DC 0V TN-ON | 45In StockLimited Supply | Solid State Relays | Indicator | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | SSR | 45 mm | 57.8 mm | 43.4 mm | Screw | Bulk | 2-1393030-9 | |||
Mfr: SSRDC-200D40 TTI: SSRDC-200D40 TE Connectivity / P&B Availability: 275In StockSolid State Relays - SSRs 40A, 200V DC WITH DC INPUT | 275In Stock | Solid State Relays | SSR | Panel Mount | 40 A | 200 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | SSRDC | 45 mm | 58 mm | 43.4 mm | Quick Connect | Bulk | 2330274-3 | ||||
Mfr: H12WD48125-10 TTI: H12WD48125-10 Crydom Availability: 6In StockSolid State Relays - SSRs PM IP00 SSR, 660VAC 125A, DC In, RN | 6In Stock | Solid State Relays | Heavy Duty | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12WD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each |