Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | SSR | Socket Mount | 2 A | 100 VAC to 240 VAC | 100 VAC to 110 VAC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | Quick Connect | G3F202SNVDAC100110 | ||||||||
Mfr: SRP1-MEDZL-025NF-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Mini Eco, 1x25A/240VAC ZC, DC in, QC | 0In Stock | Solid State Relays | Panel Mount | 25 A | SPST-NO | 4 VDC to 30 VDC | 29 mA | - 40 C | + 100 C | SRP1-ME | 35.5 mm | 21.4 mm | 15 mm | Quick Connect | Bulk | |||||||
Mfr: SRP1-CCDDH-070EC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR HP CL, 1x70A/600VDC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 70 A | 5 VDC to 32 V | SPST (1 Form A) | DC Switching | 25 mA to 42 mA | - 40 C | + 90 C | IP20 | 58.2 mm | 44.5 mm | 19.6 mm | Screw | Bulk | ||||||
Mfr: SRP1-KCDZL-012NF-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR ZLP, 1x12A/240VAC ZC, DC in, QC | 0In Stock | Solid State Relays | Panel Mount | 12 A | 4 VDC to 32 VDC | SPST (1 Form A) | Zero Switching | 5 mA to 30.5 mA | - 40 C | + 70 C | IP20 | 43.9 mm | 38 mm | 12.45 mm | Quick Connect | Bulk | ||||||
0In Stock | Solid State Relays | - 20 C | + 60 C | IP20 | 12.5 mm | 75 mm | ||||||||||||||||
Mfr: SRP1-CRDZH-090TC-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Panel, 1x90A/600VAC ZC, DC in, IP20 | 0In Stock | Solid State Relays | Panel Mount | 90 A | SPST (1 Form A) | Zero Switching | 16 mA to 25 mA | - 40 C | + 70 C | IP20 | 57.6 mm | 44.9 mm | 29.3 mm | Screw | Bulk | |||||||
Mfr: G3S4-D1-DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 600 mA | 3 VDC to 26 VDC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 13.2 mA | - 30 C | + 80 C | 78 mm | 43 mm | 38 mm | G3S4D1DC24 | |||||||
0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | IP00 | 1 | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 50 mA | 4 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 6 mA | - 20 C | + 60 C | IP20 | PLC-OSC | 86 mm | 6.2 mm | 80 mm | Screw | PLC-OSC-_24DC/_24DC/100KHZ PLCOSC24DC24DC100KHZ | |||||
Mfr: G3NE-210T-US-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 12VDC/100-240VAC 10A | 0In Stock | Solid State Relays | Low Profile | Panel Mount | 10 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | PhotoTriac | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | G3NE | 47.5 mm | 37.5 mm | 11.5 mm | Solder Pin | G3NE-210T-US DC12 G3NE210TUSDC12 | |||||
Mfr: SRP1-CBUZH-075NW-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP00 | 0In Stock | Solid State Relays | Panel Mount | 75 A | SPST (1 Form A) | Zero Switching | 16 mA to 25 mA | - 40 C | + 70 C | IP00 | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Bulk | |||||||
Mfr: SRP1-CBUZH-090NW-N TTI: Not Assigned Littelfuse Availability: 0In StockSolid State Relays - SSRs SSR Pnl, 1x90A/600VAC ZC, AC/DC in, IP00 | 0In Stock | Solid State Relays | Panel Mount | 90 A | SPST (1 Form A) | Zero Switching | 16 mA to 25 mA | - 40 C | + 70 C | IP00 | 57.6 mm | 44.9 mm | 23.3 mm | Screw | Bulk | |||||||
Mfr: G3DZ-F4PU DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR Term Relay 4 Out DC24 | 0In Stock | Solid State Relays | Terminal Block | Socket Mount | 300 mA | 3 VAC to 264 VAC, 3 VDC to 125 VDC | 4 Form A (4PST-NO) | MOSFET | 19.2 VDC to 28.8 VDC | 8.2 mA | - 25 C | + 55 C | IP20 | G3DZ | 100 mm | 31 mm | 35 mm | G3DZF4PUDC24 | ||||
0In Stock | S1 series | Each | ||||||||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NA290BUTU2DC524 | |||||||||||||||||||
Mfr: G3PH-2075BAC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PH2075BAC100240 | |||||||||||||||||||
Mfr: G3PH-5075BLDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3PH5075BLDC524 | |||||||||||||||||||
Mfr: G3NE-220T-USDC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3NE220TUSDC5 | |||||||||||||||||||
Mfr: G3RV-SR500-AAC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | G3RV | G3RVSR500AACDC48 | ||||||||||||||||||
Mfr: G3RV-ST500-D AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DACDC48 | |||||||||||
Mfr: G3RV-ST700-A AC/DC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700AACDC48 | |||||||||||
Mfr: G3RV-ST700-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700AAC110 | |||||||||||
Mfr: G3RV-ST700-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ADC12 | |||||||||||
Mfr: G3RV-ST700-AL AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700ALAC100 | |||||||||||
0In Stock | Panel Mount | S1 | Each |