Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCBC1290DL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 4-20mA In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 90 A | 48 VAC to 140 VAC | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||||||
Mfr: HS201DR-CC2425W3U TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A/240V DC Input ZC SSR Mounted Heatsink | Not Available Online | Heatsink Assemblies | SSR | DIN Rail Mount | 35 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | HS201DR | 97 mm | 81 mm | 122.7 mm | Each | ||||||
Mfr: MCBC2450CF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In | 0In Stock | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCBC | 58.4 mm | 45.7 mm | 19.8 mm | Screw | Each | ||||
0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 660 VAC | SCR | 15 VDC to 32 VDC | 10 mA | IP00 | Evolution Dual | Screw | |||||||||||
Not Available Online | Solid State Relays | Indicator | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | IP20 | Evolution Dual | 58.42 mm | 45.72 mm | 36.2 mm | Screw | Each | ||||
Mfr: CD2425E1VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 15-32VDC 24-280VAC 25A 4pin standard | 0In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 24 VAC to 280 VAC | SCR | 15 VDC to 32 VDC | 10 mA | IP00 | Screw | |||||||||||
0In Stock | Solid State Relays | SSR | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 40 C | + 80 C | 58.4 mm | 45.3 mm | 33.2 mm | Quick Connect | Each | ||||||
0In Stock | Proportional Controllers | Heavy Duty | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCPC | 58.8 mm | 45.3 mm | 21.8 mm | Screw | Each | |||||
Mfr: G3NA-210BL DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | Indicator | Panel Mount | 10 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | G3NA | 58 mm | 4 mm | 30 mm | Screw | G3NA210BLDC524NC G3NA210BLDC524 | ||||||
Mfr: G3NE-210T-2-US DC5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Solid State Relays | 10 A | 100 VAC to 240 VAC | 4 VDC to 6 VDC | G3NE | G3NE210T2USDC5NC G3NE210T2USDC5 | |||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 100 VAC, 110 VAC, 120 VAC | K2CM | K2CMQ1M | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 50 A to 160 A | 400 VAC, 440 VAC | K2CM | K2CMQ4HA | ||||||||||||||||
0In Stock | Motor Protection Relays | Panel Mount | 20 A to 65 A | 400 VAC, 440 VAC | K2CM | K2CMQ4MA | ||||||||||||||||
0In Stock | Solid State Relays | Compact | Panel Mount | 10 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | Triac | 10 VDC to 18 VDC | - 30 C | + 80 C | 38 mm | 28 mm | 30 mm | Quick Connect | Bulk | |||||||
0In Stock | Solid State Relays | 25 A | 75 VAC to 264 VAC | 4 VDC to 6 VDC | Bulk | |||||||||||||||||
Mfr: HS053-D24125 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 82.5A/240V DC Input SSR Mounted Heatsink | 0In Stock | Solid State Relay, Heat Sink Assemblies | Panel Mount | 82.5 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | 3.4 mA | 9 - HS | 152.4 mm | 152.4 mm | 88.9 mm | Each | ||||||||||
Mfr: D53TP25CH-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 530VAC 25A 3-PH SSR Ran | 0In Stock | Solid State Relays | Indicator | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 24 mA to 35 mA | IP20 | 53TP | Screw | Each | ||||||||
Mfr: DRA1-SPFE240D25 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/8A out 15-32 VDC input | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | DRA1 | 89.6 mm | 10 mm | 69.9 mm | Wire Clamp | Each | ||||
0In Stock | Solid State Relay Controllers | Panel Mount | 80 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | MOSFET | 11.5 VDC to 12 VDC | 12 mA | LVD | Screw | Each | |||||||||||
Mfr: G3PF-225B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-25A 100-240VAC 1 Output M3 Term. | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 25 A | 100 VAC to 240 VAC | PhotoTriac | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | G3PF | 110 mm | 45 mm | 100 mm | Screw | G3PF225BDC24 | |||||
Mfr: G3PF-525B DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 2-25A 200-480VAC 1 Output M3 Term. | 0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 25 A | 200 VAC to 480 VAC | PhotoTriac | 9.6 VDC to 26.4 VDC | 5 mA to 10 mA | - 20 C | + 60 C | G3PF | 110 mm | 45 mm | 100 mm | G3PF525BDC24 | ||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 140 VAC | 3 mA to 5 mA | SeriesOne DR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | Indicator | DIN Rail Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 18 VAC to 36 VAC | 3.5 mA to 8 mA | SeriesOne DR | Screw | Each | ||||||||||
0In Stock | Solid State Relays | - 20 C | + 60 C | IP20 | 17.5 mm | 75 mm | EMG_17-OV-230AC/_24DC/2 EMG17OV230AC24DC2 | |||||||||||||||
Mfr: G3RV-202S DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR Ry only AC O ut 0 cross | 0In Stock | Solid State Relays | G3RV | G3RV202SDC12 |