Solid State Relays - SSRs
4,628 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3RV-ST500-D AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DAC100 | |||||||||||
Mfr: G3RV-ST500-D AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST500DAC110 | |||||||||||
Mfr: G3RV-ST700-A AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | Solid State Relays | Slim I/O Relay | DIN Rail Mount | SPDT | IP20 | G3RV-ST | 90 mm | 6.2 mm | 80 mm | G3RVST700AAC100 | |||||||||||
0In Stock | Dual Solid State Relays | Push-In Dual Channel AC Output Solid State Relay | Panel Mount | 20 A | 48 VAC to 600 VAC | SCR | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | IP20 | DPI | 44.5 mm | 24.1 mm | 58.3 mm | Push-In | Each | |||||
0In Stock | PHS | Bulk | ||||||||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 50 mA | 4 VDC to 18 VDC | 5 VDC | 8 mA | - 20 C | + 60 C | IP20 | 6.2 mm | 80 mm | PLC-OSC- 5DC/ 5DC/100KHZ-G | ||||||||||
0In Stock | Solid State Relays | Panel Mount | 40 A | 24 VAC to 140 VAC | 3 VDC to 32 VDC | 7 mA to 12 mA | IP00 | 1T | Each | |||||||||||||
Mfr: HAC24D150H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 150A 4-32VDC In TP/ZC | 0In Stock | Solid State Relays | SSR | Panel Mount | 150 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 15 mA | - 30 C | + 80 C | HAC | 104.6 mm | 73.7 mm | 43.2 mm | Screw | Each | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay RoHS | 0In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 200 VAC to 480 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA450BUTU2DC524 | ||||||||
Mfr: DR2260A30WR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Lug | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | ||||
0In Stock | Solid State Relays | DIN Rail Mount | DR | Each | ||||||||||||||||||
Mfr: G3RV-SR500-A AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 230 VAC | 8.8 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR500AAC230 | ||||
Mfr: G3RV-SR500-A DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500ADC24 | ||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 96 VAC to 132 VAC, 88 VDC to 121 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | |||||||||
0In Stock | Solid State Relays | Controller | Panel Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 8 VDC | 6 mA to 21 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||||
0In Stock | Solid State Relays | Controller | Panel Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||||
Not Available Online | Solid State Relays | Panel Mount | 75 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | IP00 | Each | ||||||||||||||
0In Stock | Solid State Relays | Panel Mount | IP00 | 1 | Each | |||||||||||||||||
Mfr: G3RV-SR500-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 crs wre Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 110 VAC | 6.2 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR500AAC110 | ||||
Mfr: G3RV-SR500-D ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500DACDC48 | ||||||||||||||||||
Mfr: G3RV-SR500-D AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out wre Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR500DAC230 | ||||||||||||||||||
Mfr: G3RV-SR700-A ACDC48 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700AACDC48 | ||||||||||||||||||
Mfr: G3RV-SR700-A AC200 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700AAC200 | ||||||||||||||||||
Mfr: G3RV-SR700-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | Solid State Relays | G3RV-SR | G3RVSR700ADC12 | ||||||||||||||||||
Mfr: G3RV-SR700-AL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Triac | 24 VDC | 12 mA | - 30 C | + 55 C | IP20 | G3RV-SR | 78 mm | 6.2 mm | 90 mm | G3RVSR700ALDC24 |